3SE5232-0AC05 | Siemens

Empty enclosure, cuboid, narrow, (L x W x H) 75.7 x 31 x 33 mm, turquoise, for series 3SE52, 3SE5232-0AC05

Order No.: 80P7689
EAN: 4011209693975
MPN:
3SE5232-0AC05
3SE52320AC05
3SE5232-0AC05 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1880 €
Empty enclosure Position switch plastic according to EN 50047, 31 mm M20 x 1.5, with cover Color turquoise and plunger.
Technical specifications
Version Quader, schmal
Width 31 mm
Colour türkis
Suitable for Serie 3SE52
Height 33 mm
Length 75.7 mm
Product type Leergehäuse
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)