3SE5240-0AA00-1AG0 | Siemens
Position switch, cuboid, wide, (L x W x H) 53 x 50 x 6 mm, yellow, for series 3SE52, 3SE5240-0AA00-1AG0
Order No.: 80P7786
EAN: 4011209723894
MPN:
3SE5240-0AA00-1AG0
3SE52400AA001AG0
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cover for position switch for plastic enclosure 50 mm, Color yellow.
Technical specifications
Version | cuboid, wide | |
Width | 50 mm | |
Colour | yellow | |
Suitable for | series 3SE52 | |
Height | 6 mm | |
Length | 53 mm | |
Accessory Type | cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |