3SE6310-0BC01 | Siemens

Standard actuator, without magnetic detent, (L x W x H) 91 x 25 x 22 mm, yellow/black, for safety switch RFID 3SE63, 3SE6310-0BC01

Order No.: 80P7905
EAN: 4011209900677
MPN:
3SE6310-0BC01
3SE63100BC01
Siemens
3SE6310-0BC01 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
39.1986 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.1986 €
Standard actuator for all safety switches RFID 3SE63 rectangular 91 mm x 25 mm without magnet latching RFID safety switch SIRIUS 3SE63 for space-saving and manipulation-proof monitoring of a guard fence, cover or door with a high (IP69K) degree of protection.
Technical specifications
Version without magnetic detent
Width 25 mm
Colour yellow/black
Suitable for safety switch RFID 3SE63
Height 22 mm
Length 91 mm
Accessory Type standard actuator
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes