3SE6410-1AC01 | Siemens
Standard actuator, (L x W x H) 45.9 x 35 x 127 mm, black, for safety switch RFID 3SE63, 3SE6410-1AC01
Order No.: 80P7909
EAN: 4047621095479
MPN:
3SE6410-1AC01
3SE64101AC01
Unit Price (€ / pc.)
134.8984 € *
Available: 0 pcs.
Leadtime: 1 Week **
Standard actuator for all RFID safety switch with tumbler 3SE64 (IP69), can be used as door stop.
Technical specifications
Width | 35 mm | |
Colour | black | |
Suitable for | safety switch RFID 3SE63 | |
Height | 127 mm | |
Length | 45.9 mm | |
Accessory Type | standard actuator |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |