3SE7931-1AD | Siemens

Spring, Ø 29 mm, (L) 207 mm, metal, for series 3SE7, 3SE7931-1AD

Order No.: 80P7948
EAN: 4011209319011
MPN:
3SE7931-1AD
3SE79311AD
Siemens
3SE7931-1AD Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
38.2347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.2347 €
Tension spring, 35 N, made of steel For cable-operated switch 3SE7. Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
diameter 29 mm
Colour metal
Suitable for series 3SE7
Length 207 mm
Accessory Type spring
Logistics
Country of origin DE
Customs tariff number 73202085
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes