3SU1400-1GC10-1AA0 | Siemens
Electronic module, (L x W x H) 36.4 x 50 x 36 mm, black, for series 3SU1, 3SU1400-1GC10-1AA0
Order No.: 80P8404
EAN: 4011209946651
MPN:
3SU1400-1GC10-1AA0
3SU14001GC101AA0
Unit Price (€ / pc.)
176.3342 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronics module for ID key-operated switch, black, Operating voltage 24 V DC, group ID, screw terminal, for front plate mounting Electronic module for ID key-operated switches SIRIUS ACT for connecting the ID key-operated switch.
Technical specifications
Width | 50 mm | |
Colour | schwarz | |
Suitable for | Serie 3SU1 | |
Height | 36 mm | |
Length | 36.4 mm | |
Product type | Elektronikmodul |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid) |