3SU1400-1GE10-1AA0 | Siemens

Electronic module, (L x W x H) 36.4 x 50 x 36 mm, black, for series 3SU1, 3SU1400-1GE10-1AA0

Order No.: 80P8406
EAN: 4047621063676
MPN:
3SU1400-1GE10-1AA0
3SU14001GE101AA0
3SU1400-1GE10-1AA0 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
238.7735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
238.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.7735 €
Electronics module IO-Link for ID key-operated switch, freely-programmable electronic switches, controller and RFID authentication of the switching function, black, operating voltage 24 V DC, screw terminal, for front plate mounting, for industrial application in control cabinets and machines Electronic module for ID key-operated switches SIRIUS ACT for connecting the ID key-operated switch.
Technical specifications
Breite 50 mm
Farbe schwarz
Geeignet für Serie 3SU1
Höhe 36 mm
Länge 36.4 mm
Zubehörart Elektronikmodul
Logistics
Ursprungsland CZ
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)