3SU1900-0DA10-0AA0 | Siemens
Cap, sealable, Ø 32.5 mm, (L x H) 22 x 39.2 mm, black, for series 3SU1, 3SU1900-0DA10-0AA0
Order No.: 81P7085
EAN: 4011209963870
MPN:
3SU1900-0DA10-0AA0
3SU19000DA100AA0
Unit Price (€ / pc.)
5.712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sealable cap for pushbutton, flat, 22 mm, black Sealable cap as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Version | plombierbar | |
diameter | 32.5 mm | |
Colour | schwarz | |
Suitable for | Serie 3SU1 | |
Height | 39.2 mm | |
Length | 22 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |