3SU1900-0DA70-0AA0 | Siemens

Cap, sealable, Ø 32.5 mm, (L x H) 22 x 39.2 mm, transparent, for series 3SU1, 3SU1900-0DA70-0AA0

Order No.: 81P7086
EAN: 4011209963887
MPN:
3SU1900-0DA70-0AA0
3SU19000DA700AA0
3SU1900-0DA70-0AA0 Siemens Switches Accessories Image 1
3SU1900-0DA70-0AA0 Siemens Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
5.712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.712 €
Sealable cap for pushbutton, flat, 22 mm, clear Sealable cap as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Version plombierbar
diameter 32.5 mm
Colour transparent
Suitable for Serie 3SU1
Height 39.2 mm
Length 22 mm
Product type Kappe
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes