3SU1900-0DH70-0AA0 | Siemens
Protective cap, (W x H) 32.1 x 60 mm, transparent, for series 3SU1, 3SU1900-0DH70-0AA0
Order No.: 81P7088
EAN: 4011209964464
MPN:
3SU1900-0DH70-0AA0
3SU19000DH700AA0
Unit Price (€ / pc.)
8.2824 € *
Available: 0 pcs.
Leadtime: 1 Week **
Silicone protection cap for Twin pushbutton, high, clear Silicone protective cap as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Width | 32.1 mm | |
Colour | transparent | |
Suitable for | Serie 3SU1 | |
Height | 60 mm | |
Product type | Schutzkappe |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |