3SU1900-0DJ10-0AA0 | Siemens
Sun collar, Ø 32 mm, (H) 26.3 mm, black, for series 3SU1, 3SU1900-0DJ10-0AA0
Order No.: 81P7089
EAN: 4011209964488
MPN:
3SU1900-0DJ10-0AA0
3SU19000DJ100AA0
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sun collar, black, for illuminated pushbutton, 22 mm Sun collar as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
diameter | 32 mm | |
Colour | schwarz | |
Suitable for | Serie 3SU1 | |
Height | 26.3 mm | |
Product type | Sonnenkragen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |