3SU1900-0EB10-0AA0 | Siemens

Dust protective cap, (L x W x H) 15 x 107.2 x 28.4 mm, transparent, for series 3SU1, 3SU1900-0EB10-0AA0

Order No.: 80P8410
EAN: 4011209965324
MPN:
3SU1900-0EB10-0AA0
3SU19000EB100AA0
3SU1900-0EB10-0AA0 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2959 €
Dust cap for key-operated switch Siemens, BKS, IKON, RONIS and O.M.R., with and without key monitoring 22 mm, clear Dust cover as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Width 107.2 mm
Colour transparent
Suitable for Serie 3SU1
Height 28.4 mm
Length 15 mm
Product type Staubschutzkappe
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes