3SU1900-0FS10-0AA0 | Siemens
Button, round, Ø 23.7 mm, (H) 7.4 mm, black, for pushbutton, 3SU1900-0FS10-0AA0
Order No.: 81P7093
EAN: 4011209966055
MPN:
3SU1900-0FS10-0AA0
3SU19000FS100AA0
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
10 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, 3SU1900-0FS10-0AA0, SIEMENS
Pushbutton, high, black, for pushbutton Button as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Ausführung | rund | |
Durchmesser | 23.7 mm | |
Farbe | schwarz | |
Geeignet für | Drucktaster | |
Höhe | 7.4 mm | |
Zubehörart | Knopf |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |