3SU1901-0FS20-0AA0 | Siemens
Button, round, Ø 23.7 mm, (H) 7.4 mm, red, for pushbutton, 3SU1901-0FS20-0AA0
Order No.: 81P7098
EAN: 4011209966093
MPN:
3SU1901-0FS20-0AA0
3SU19010FS200AA0
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
10 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, 3SU1901-0FS20-0AA0, SIEMENS
Pushbutton, high, red, for illuminated pushbutton Button as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Version | rund | |
diameter | 23.7 mm | |
Colour | rot | |
Suitable for | Drucktaster | |
Height | 7.4 mm | |
Product type | Knopf |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |