3SU1901-0FS70-0AA0 | Siemens

Button, round, Ø 23.7 mm, (H) 7.4 mm, clear, for pushbutton, 3SU1901-0FS70-0AA0

Order No.: 81P7102
EAN: 4011209966130
MPN:
3SU1901-0FS70-0AA0
3SU19010FS700AA0
3SU1901-0FS70-0AA0 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
10 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, 3SU1901-0FS70-0AA0, SIEMENS

Pushbutton, high, clear, for illuminated pushbutton Button as accessories for SIRIUS ACT pushbuttons and indicator lights.

Technical specifications
Version rund
diameter 23.7 mm
Colour klar
Suitable for Drucktaster
Height 7.4 mm
Product type Knopf
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes