3SU1950-0DK80-0AA0 | Siemens
Protective collar, Ø 39.6 mm, (H) 19.5 mm, silver, for series 3SU1, 3SU1950-0DK80-0AA0
Order No.: 81P7103
EAN: 4011209964501
MPN:
3SU1950-0DK80-0AA0
3SU19500DK800AA0
Unit Price (€ / pc.)
45.3747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Protective collar for pushbutton, 22 mm, 360° metal Viewable from the side 360° protective collar as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
diameter | 39.6 mm | |
Colour | silber | |
Suitable for | Serie 3SU1 | |
Height | 19.5 mm | |
Product type | Schutzkragen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |