3SU1950-0DN80-0AA0 | Siemens
Locking device, (L x W x H) 25.1 x 47 x 43.1 mm, silver, for series 3SU1, 3SU1950-0DN80-0AA0
Order No.: 81P7105
EAN: 4011209964532
MPN:
3SU1950-0DN80-0AA0
3SU19500DN800AA0
Unit Price (€ / pc.)
53.1216 € *
Available: 0 pcs.
Leadtime: 1 Week **
Locking device made of metal, for activated pushbutton 22 mm, with raised pushbutton, Locking device as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Width | 47 mm | |
Colour | silber | |
Suitable for | Serie 3SU1 | |
Height | 43.1 mm | |
Length | 25.1 mm | |
Product type | Absperrvorrichtung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |