3SU1950-0FB80-0AA0 | Siemens
Key, (L x W x H) 41.7 x 2 x 20 mm, silver, for series 3SU1, 3SU1950-0FB80-0AA0
Order No.: 80P8412
EAN: 4011209965386
MPN:
3SU1950-0FB80-0AA0
3SU19500FB800AA0
Unit Price (€ / pc.)
8.0682 € *
Available: 1 pcs.
Leadtime: 1 Week **
Key for RONIS key-operated switch, Lock No. SB30 Keys as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Width | 2 mm | |
Colour | silber | |
Suitable for | Serie 3SU1 | |
Height | 20 mm | |
Length | 41.7 mm | |
Product type | Schlüssel |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 83017000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |