3SU1950-0FJ50-0AA0 | Siemens
Key, (L x W x H) 44.9 x 5 x 28 mm, blue, for series 3SU1, 3SU1950-0FJ50-0AA0
Order No.: 80P8415
EAN: 4011209965454
MPN:
3SU1950-0FJ50-0AA0
3SU19500FJ500AA0
Unit Price (€ / pc.)
8.2824 € *
Available: 0 pcs.
Leadtime: 1 Week **
Key for key-operated switch O.M.R, lock number 73038, light blue Keys as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Width | 5 mm | |
Colour | blau | |
Suitable for | Serie 3SU1 | |
Height | 28 mm | |
Length | 44.9 mm | |
Product type | Schlüssel |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 83017000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |