3SU1950-0FN80-0AA0 | Siemens

Key, (L x W x H) 53.2 x 2.2 x 21.5 mm, silver, for series 3SU1, 3SU1950-0FN80-0AA0

Order No.: 80P8419
EAN: 4011209966017
MPN:
3SU1950-0FN80-0AA0
3SU19500FN800AA0
3SU1950-0FN80-0AA0 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
14.0658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0658 €
Key for key-operated switch Siemens, lock no. LSG 1 Keys as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Width 2.2 mm
Colour silber
Suitable for Serie 3SU1
Height 21.5 mm
Length 53.2 mm
Product type Schlüssel
Logistics
Country of origin CZ
Customs tariff number 83017000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes