3SU1950-0FQ80-0AA0 | Siemens
Key, (L x W x H) 53.2 x 2.2 x 21.5 mm, silver, for series 3SU1, 3SU1950-0FQ80-0AA0
Order No.: 80P8421
EAN: 4011209966031
MPN:
3SU1950-0FQ80-0AA0
3SU19500FQ800AA0
Unit Price (€ / pc.)
14.0658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Key for key-operated switch Siemens, lock no. VL5 Keys as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Width | 2.2 mm | |
Colour | silber | |
Suitable for | Serie 3SU1 | |
Height | 21.5 mm | |
Length | 53.2 mm | |
Product type | Schlüssel |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 83017000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |