3SU1960-0EY70-0AA0 | Siemens
Cap, round, Ø 30 mm, (H) 39.2 mm, transparent, for series 3SU1, 3SU1960-0EY70-0AA0
Order No.: 80P8422
EAN: 4047621067193
MPN:
3SU1960-0EY70-0AA0
3SU19600EY700AA0
Unit Price (€ / pc.)
39.0201 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sealable cap for selector switch, short, 30 mm, clear Sealable cap as accessories for SIRIUS ACT pushbuttons and indicator lights.
Technical specifications
Version | rund | |
diameter | 30 mm | |
Colour | transparent | |
Suitable for | Serie 3SU1 | |
Height | 39.2 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |