3SX3233 | Siemens
Slot cover, (L x W x H) 28.2 x 3.6 x 5 mm, for series 3SE224/5, 3SX3233
Order No.: 80P8423
EAN: 4011209447585
MPN:
3SX3233
3SX3233
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
3 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slit cover for position switch 3SE224/5 with separate actuator. Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Width | 3.6 mm | |
Suitable for | Serie 3SE224/5 | |
Height | 5 mm | |
Length | 28.2 mm | |
Product type | Schlitzabdeckung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |