3SX5100-1SS05 | Siemens
Device plug, Ø 23 mm, (L x W) 95.5 x 22 mm, for series 3SY3128, 3SX5100-1SS05
Order No.: 80P8425
EAN: 4047621093925
MPN:
3SX5100-1SS05
3SX51001SS05
Unit Price (€ / pc.)
36.9614 € *
Available: 0 pcs.
Leadtime: On Request **
Accessories for position switch device plug (5-pole), M12, for M20 x 1.5 for 125 V, 4 A on Pin 5 a gray line no yellow/green line for PE as for 3SY3128.
Technical specifications
Width | 22 mm | |
diameter | 23 mm | |
Suitable for | Serie 3SY3128 | |
Length | 95.5 mm | |
Product type | Gerätestecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |