3VA9033-0LB20 | Siemens
Rocker arm connection, (L x W x H) 20.3 x 74.7 x 58.1 mm, for series 3VA41, 3VA9033-0LB20
Order No.: 80P8451
EAN: 4042949017899
MPN:
3VA9033-0LB20
3VA90330LB20
Unit Price (€ / pc.)
47.6595 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.66 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6595 €
10 pcs.
46.7313 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle connection for handle accessory for: 3VA4 125 three 1-pole 3VA breakers SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Width | 74.7 mm | |
Suitable for | Serie 3VA41 | |
Height | 58.1 mm | |
Length | 20.3 mm | |
Product type | Kipphebelverbindung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |