3VA9137-0EK11 | Siemens

Front rotary drive, standard, (W x H) 77 x 70 mm, for 3VA51, 3VA9137-0EK11

Order No.: 80P9140
EAN: 4042949014560
MPN:
3VA9137-0EK11
3VA91370EK11
Siemens
3VA9137-0EK11 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
70.1148 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.1148 €

Front mounted rotary operator standard IEC IP30/40. Accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version standard
Width 77 mm
Suitable for 3VA51
Height 70 mm
Accessory Type front rotary drive
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes