3VA9137-0EK21 | Siemens
Front rotary drive, standard, with door lock, (W x H) 77 x 70 mm, for 3VA51, 3VA9137-0EK21
Order No.: 80P9156
EAN: 4042949014584
MPN:
3VA9137-0EK21
3VA91370EK21
Unit Price (€ / pc.)
111.7172 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front mounted rotary operator standard with door interlock IEC IP30/40. Accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | standard, with door lock | |
Width | 77 mm | |
Suitable for | 3VA51 | |
Height | 70 mm | |
Accessory Type | front rotary drive |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |