3VA9137-0EK31 | Siemens

Front rotary drive, standard, with door locking and door opening position, (W x H) 77 x 70 mm, for 3VA51, 3VA9137-0EK31

Order No.: 80P9153
EAN: 4042949005896
MPN:
3VA9137-0EK31
3VA91370EK31
Siemens
3VA9137-0EK31 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
144.0138 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
144.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.0138 €

Front mounted rotary operator standard IP30 NEMA type 1, with door interlock and door open position. Accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version standard, with door locking and door opening position
Width 77 mm
Suitable for 3VA51
Height 70 mm
Accessory Type front rotary drive
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes