3VA9137-0FK35 | Siemens
Door clutch rotary drive, emergency stop, (W x H) 77 x 70 mm, for 3VA51, 3VA9137-0FK35
Order No.: 80P9324
EAN: 4042949006343
MPN:
3VA9137-0FK35
3VA91370FK35
Unit Price (€ / pc.)
162.2922 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator emergency-off NEMA type 1, 3R, 12,4/4X with door interlock and door open position. Accessory for: 3VA4/5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | NOT-AUS | |
Width | 77 mm | |
Suitable for | 3VA51 | |
Height | 70 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |