3VA9137-0GC01 | Siemens

Additional handle, (L x W x H) 36 x 45 x 45 mm, for door coupling rotary drive standard 3VA5 125, 3VA9137-0GC01

Order No.: 80P9442
EAN: 4042949014683
MPN:
3VA9137-0GC01
3VA91370GC01
3VA9137-0GC01 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
89.8569 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
89.8569 €

Supplementary handle for door mounted rotary operator standard. Accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Filter Property Value
Product type additional handle
Length 36 mm
Width 45 mm
Height 45 mm
Suitable for door coupling rotary drive standard 3VA5 125
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15