3VA9137-0GC05 | Siemens

Additional handle, (L x W x H) 36 x 45 x 45 mm, for door clutch rotary actuator emergency stop 3VA5 125, 3VA9137-0GC05

Order No.: 80P9434
EAN: 4042949014690
MPN:
3VA9137-0GC05
3VA91370GC05
3VA9137-0GC05 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
94.3551 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.3551 €

Supplementary handle for door mounted rotary operator emergency-stop. Accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Width 45 mm
Suitable for Türkupplungsdrehantrieb Not-Halt 3VA5 125
Height 45 mm
Length 36 mm
Product type Zusatzgriff
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes