3VA9137-0GK00 | Siemens
Rotary actuator, with stub shaft, (W x H) 77 x 70 mm, for 3VA51, 3VA9137-0GK00
Order No.: 80P9035
EAN: 4042949014478
MPN:
3VA9137-0GK00
3VA91370GK00
Unit Price (€ / pc.)
62.9867 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rotary operator with shaft stub for 8UC retrofit. Accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | with stub shaft | |
Width | 77 mm | |
Suitable for | 3VA51 | |
Height | 70 mm | |
Accessory Type | rotary actuator |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |