3VA9137-0PK15 | Siemens

Rotary actuator, emergency stop, side panel mounting, (W x H) 76.2 x 70 mm, for 3VA51, 3VA9137-0PK15

Order No.: 80P9209
EAN: 4042949014775
MPN:
3VA9137-0PK15
3VA91370PK15
Siemens
3VA9137-0PK15 Siemens Switches Accessories Image 1
3VA9137-0PK15 Siemens Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
160.7452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
160.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.7452 €

Side wall mounted rot. operator emergency-off IEC IP65. Accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version emergency stop, side panel mounting
Width 76.2 mm
Suitable for 3VA51
Height 70 mm
Accessory Type rotary actuator
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes