3VA9157-0EK25 | Siemens

Front rotary drive, emergency stop, with door lock, (W x H) 77 x 70 mm, for 3VA10/11, 3VA9157-0EK25

Order No.: 80P9130
EAN: 4042949005681
MPN:
3VA9157-0EK25
3VA91570EK25
Siemens
3VA9157-0EK25 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
107.5879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
107.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.5879 €

Front mounted rotary operator emergency-off with door interlock IEC IP30/40. Accessory for: 3VA1 100/160 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version emergency stop, with door lock
Width 77 mm
Suitable for 3VA10/11
Height 70 mm
Accessory Type front rotary drive
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes