3VA9157-0FK25 | Siemens
Door clutch rotary drive, EMERGENCY STOP and door lock, (W x H) 77 x 70 mm, for 3VA10/11, 3VA9157-0FK25
Order No.: 80P9314
EAN: 4042949006008
MPN:
3VA9157-0FK25
3VA91570FK25
Unit Price (€ / pc.)
113.3832 € *
Standard delivery time from the manufacturer is: 1 Week
Door mounted rotary operator emergency-off IEC IP65 with door interlock. Accessory for: 3VA1 100/160 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | EMERGENCY STOP and door lock | |
| Width | 77 mm | |
| Height | 70 mm | |
| Suitable for | 3VA10/11 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |