3VA9257-0EK21 | Siemens

Front rotary drive, standard, with door lock, (W x H) 105 x 75 mm, for 3VA12, 3VA9257-0EK21

Order No.: 80P9161
EAN: 4042949005667
MPN:
3VA9257-0EK21
3VA92570EK21
Siemens
3VA9257-0EK21 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
105.1008 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.1008 €

Front mounted rotary operator standard with door interlock IEC IP30/40. Accessory for: 3VA1 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version standard, with door lock
Width 105 mm
Suitable for 3VA12
Height 75 mm
Accessory Type front rotary drive
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes