3VA9257-0GK00 | Siemens

Rotary actuator, with stub shaft, (W x H) 105 x 75 mm, for 3VA12, 3VA9257-0GK00

Order No.: 80P9039
EAN: 4042949005490
MPN:
3VA9257-0GK00
3VA92570GK00
Siemens
3VA9257-0GK00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
59.2144 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.2144 €

Rotary operator with shaft stub for 8UC retrofit. Accessory for: 3VA1 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version with stub shaft
Width 105 mm
Suitable for 3VA12
Height 75 mm
Accessory Type rotary actuator
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes