3VA9257-0GX01 | Siemens
Auxiliary switch module, mounting adapter, (L x W x H) 60.8 x 48.2 x 12.5 mm, for series 3VA10/11/12, 3VA9257-0GX01
Order No.: 80P8454
EAN: 4042949432579
MPN:
3VA9257-0GX01
3VA92570GX01
Unit Price (€ / pc.)
15.7913 € *
Available: 0 pcs.
Leadtime: 1 Week **
Aux switch module rot op mech Mounting adapter for Sidewall rot op Accessory for: 3VA1 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | Montageadapter | |
Width | 48.2 mm | |
Suitable for | Serie 3VA10/11/12 | |
Height | 12.5 mm | |
Length | 60.8 mm | |
Product type | Hilfsschaltermodul |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |