3VA9257-0GX10 | Siemens

Auxiliary switch module, rotary actuator, (L x W x H) 45 x 62.3 x 37.35 mm, for series 3VA10/11/12, 3VA9257-0GX10

Order No.: 80P8455
EAN: 4042948852699
MPN:
3VA9257-0GX10
3VA92570GX10
3VA9257-0GX10 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
57.6079 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.6079 €
Aux switch module rot op mech 2 x leading to ON Accessory for: 3VA1 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version Drehantrieb
Width 62.3 mm
Suitable for Serie 3VA10/11/12
Height 37.35 mm
Length 45 mm
Product type Hilfsschaltermodul
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei