3VA9257-0PK51 | Siemens
Rotary actuator, emergency stop, side panel mounting, (W x H) 104.6 x 75 mm, for 3VA12, 3VA9257-0PK51
Order No.: 80P9230
EAN: 4042949006633
MPN:
3VA9257-0PK51
3VA92570PK51
Unit Price (€ / pc.)
192.7205 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side wall mounted rot. operator standard IEC IP65 with mounting bracket. Accessory for: 3VA1 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | emergency stop, side panel mounting | |
Width | 104.6 mm | |
Suitable for | 3VA12 | |
Height | 75 mm | |
Accessory Type | rotary actuator |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |