3VA9267-0FK21 | Siemens

Door clutch rotary drive, with door lock, (W x H) 105 x 82 mm, for 3VA20/21/22, 3VA9267-0FK21

Order No.: 80P9347
EAN: 4042949005933
MPN:
3VA9267-0FK21
3VA92670FK21
3VA9267-0FK21 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
108.4209 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
108.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.4209 €

Door mounted rotary operator standard IEC IP65 with door interlock. Accessory for: 3VA2 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version mit Türverriegelung
Width 105 mm
Suitable for 3VA20/21/22
Height 82 mm
Product type Türkupplungsdrehantrieb
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes