3VA9267-0FK25 | Siemens
Door clutch rotary drive, with door lock, (W x H) 105 x 82 mm, for 3VA20/21/22, 3VA9267-0FK25
Order No.: 80P9317
EAN: 4042949005957
MPN:
3VA9267-0FK25
3VA92670FK25
Unit Price (€ / pc.)
124.9738 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator emergency-off IEC IP65 with door interlock. Accessory for: 3VA2 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | mit Türverriegelung | |
Width | 105 mm | |
Suitable for | 3VA20/21/22 | |
Height | 82 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |