3VA9267-0HC15 | Siemens
Motor drive, synchronizable, 24 VDC, for 3VA20/21/22, 3VA9267-0HC15
Order No.: 80P9248
EAN: 4042949019510
MPN:
3VA9267-0HC15
3VA92670HC15
Unit Price (€ / pc.)
1,456.56 € *
Available: 0 pcs.
Leadtime: 1 Week **
Synchronizable motor operator 24V DC incl. COM. Accessory for: 3VA2 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | synchronizable, 24 VDC | |
Suitable for | 3VA20/21/22 | |
Accessory Type | motor drive |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85013100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead monoxide, lead titanium zirconium oxide, lead |