3VA9267-0PK11 | Siemens

Rotary actuator, emergency stop, side panel mounting, (W x H) 104.6 x 82 mm, for 3VA20/21/22, 3VA9267-0PK11

Order No.: 80P9236
EAN: 4042949006503
MPN:
3VA9267-0PK11
3VA92670PK11
Siemens
3VA9267-0PK11 Siemens Switches Accessories Image 1
3VA9267-0PK11 Siemens Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
138.2185 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
138.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.2185 €

Side wall mounted rot. operator standard IEC IP65. Accessory for: 3VA2 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version emergency stop, side panel mounting
Width 104.6 mm
Suitable for 3VA20/21/22
Height 82 mm
Accessory Type rotary actuator
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes