3VA9267-0PK55 | Siemens
Rotary actuator, emergency stop, side panel mounting, (W x H) 104.6 x 82 mm, for 3VA20/21/22, 3VA9267-0PK55
Order No.: 80P9215
EAN: 4042949006558
MPN:
3VA9267-0PK55
3VA92670PK55
Unit Price (€ / pc.)
221.6137 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side wall mounted rot. operator emergency-off IEC IP65 with mounting bracket. Accessory for: 3VA2 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | emergency stop, side panel mounting | |
Width | 104.6 mm | |
Suitable for | 3VA20/21/22 | |
Height | 82 mm | |
Accessory Type | rotary actuator |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |