3VA9277-0EK15 | Siemens
Front rotary drive, emergency stop, (W x H) 105 x 82 mm, for 3VA52- 3VA61/62, 3VA9277-0EK15
Order No.: 80P9112
EAN: 4042949014508
MPN:
3VA9277-0EK15
3VA92770EK15
Unit Price (€ / pc.)
85.2516 € *
Available: 0 pcs.
Leadtime: On Request **
Front mounted rotary operator emergency-off IEC IP30/40. Accessory for: 3VA6 150/250 3VA5 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | emergency stop | |
Width | 105 mm | |
Suitable for | 3VA52- 3VA61/62 | |
Height | 82 mm | |
Accessory Type | front rotary drive |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |