3VA9277-0EK31 | Siemens
Front rotary drive, standard, with door locking and door opening position, (W x H) 105 x 82 mm, for 3VA55- 3VA65/66, 3VA9277-0EK31
Order No.: 80P9151
EAN: 4042949005858
MPN:
3VA9277-0EK31
3VA92770EK31
Unit Price (€ / pc.)
159.7337 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front mounted rotary operator standard IP30 NEMA type 1, with door interlock and door open position. Accessory for: 3VA6 150/250 3VA5 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | standard, with door locking and door opening position | |
Width | 105 mm | |
Suitable for | 3VA55- 3VA65/66 | |
Height | 82 mm | |
Accessory Type | front rotary drive |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |