3VA9277-0EK33 | Siemens

Front rotary drive, standard, with door locking and door opening position, (W x H) 105 x 82 mm, for 3VA52- 3VA61/62, 3VA9277-0EK33

Order No.: 80P9152
EAN: 4042949015215
MPN:
3VA9277-0EK33
3VA92770EK33
Siemens
3VA9277-0EK33 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
234.8822 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
234.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
234.8822 €

Front mounted rotary operator standard IP30 NEMA type 1, with door interlock 24V DC lighting kit and door open position. Accessory for: 3VA6 150/250 3VA5 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version standard, with door locking and door opening position
Width 105 mm
Suitable for 3VA52- 3VA61/62
Height 82 mm
Accessory Type front rotary drive
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes