3VA9277-0FK35 | Siemens
Door clutch rotary drive, emergency stop, (W x H) 105 x 82 mm, for 3VA52, 3VA61/62, 3VA9277-0FK35
Order No.: 80P9330
EAN: 4042949006176
MPN:
3VA9277-0FK35
3VA92770FK35
Unit Price (€ / pc.)
181.0228 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator emergency-off NEMA type 1, 3R, 12 4/4X with door interlock and door open position. Accessory for: 3VA6 150/250 3VA5 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | NOT-AUS | |
Width | 105 mm | |
Suitable for | 3VA52, 3VA61/62 | |
Height | 82 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |