3VA9277-0HA20 | Siemens
Motor drive, 110-230 VAC/110-250 VDC, for 3VA52- 3VA61/62, 3VA9277-0HA20
Order No.: 80P9196
EAN: 4042949015505
MPN:
3VA9277-0HA20
3VA92770HA20
Unit Price (€ / pc.)
694.0437 € *
Available: 0 pcs.
Leadtime: 1 Week **
Motor operator 110-230V AC/110-250V DC. Accessory for: 3VA6 150/250 3VA5 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | 110-230 VAC/110-250 VDC | |
Suitable for | 3VA52- 3VA61/62 | |
Accessory Type | motor drive |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85012000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Orange lead [lead(II, IV)-oxide], lead monoxide (lead oxide) |